Reference Only
AFK687M63R44VT-F
Aluminum Electrolytic Capacitors - SMD 680uF 20% 63V
Datasheet
AFK687M63R44VT-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 16.8 mm (0.661 in) | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.69 A | |
| ESR | 80 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AFK V | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Leakage Current | 428.4 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $1,675.00 | |
| $3.32 | $6,640.00 | |
| $3.28 | $14,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes