Reference Only
AFK687M63R44T-F
Aluminum Electrolytic Capacitors - SMD 63V 680uF 16.5x18mm AEC-Q200
Datasheet
AFK687M63R44T-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 16.5 mm (0.65 in) | |
| Life | 5000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.69 A | |
| ESR | 80 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 21 mm | |
| Height | 21 mm | |
| Series | AFK | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.08 | |
| Leakage Current | 428.4 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | SMT Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
375In Stock
47,875 expected on from 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $350.00 | |
| $2.64 | $660.00 | |
| $2.61 | $978.75 | |
| $2.57 | $1,606.25 | |
| $2.54 | $2,540.00 | |
| $2.50 | $6,250.00 | |
| $2.47 | $12,350.00 |
Need more?
Sign in to add projects and notes