Reference Only
AFK687M50P44VT-F
Aluminum Electrolytic Capacitors - SMD 680uF 50V High Vibration
Datasheet
AFK687M50P44VT-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 16 mm (0.63 in) | |
| Length | 16.8 mm (0.661 in) | |
| Life | 5000 Hour | |
| Product | Low Impedance Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.61 A | |
| ESR | 73 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 19 mm | |
| Series | AFK V | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 340 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Vertical Can |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 625 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $2,143.75 | |
| $3.38 | $8,450.00 | |
| $3.34 | $18,787.50 |
Need more?
Sign in to add projects and notes