Reference Only

AFK687M10F24T-F

Aluminum Electrolytic Capacitors - SMD 680uF 10V 20% AEC-Q200.

Manufacturer:

Mfr Part:
AFK687M10F24T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesAFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$435.00
$0.86$860.00
$0.82$1,640.00
$0.76$7,600.00
Need more?