Reference Only
AFK686M35X16T-F
Aluminum Electrolytic Capacitors - SMD 68uF 35V 20% AEC-Q200.
Datasheet
AFK686M35X16T-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 2000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 280 mA | |
| ESR | 340 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 7.8 mm | |
| Height | 7.8 mm | |
| Series | AFK | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Leakage Current | 23.8 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMT Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $427.50 | |
| $0.441 | $793.80 | |
| $0.42 | $1,890.00 | |
| $0.405 | $9,841.50 |
Need more?