Reference Only

AFK686M25D16T-F

Aluminum Electrolytic Capacitors - SMD 68uF 25V 20% AEC-Q200

Manufacturer:

Mfr Part:
AFK686M25D16T-F

TTI Part:
AFK686M25D16T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC25 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width7.8 mm
Height7.8 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current17 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.271$271.00
$0.256$768.00
Need more?

My Notes

Sign into see notes.