Reference Only

AFK567M50P44VT-F

Aluminum Electrolytic Capacitors - SMD 560uF 50V AEC-Q200.

Manufacturer:

Mfr Part:
AFK567M50P44VT-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance560 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.8 mm (0.661 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
ESR73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width19 mm
Height19 mm
SeriesAFK V
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current280 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Vertical Can

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?