Reference Only

AFK476M2AH32T-F

Aluminum Electrolytic Capacitors - SMD 100V 47uF 12.5X13.5 AEC-Q200

Manufacturer:

Mfr Part:
AFK476M2AH32T-F

TTI Part:
AFK476M2AH32T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life5000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR320 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width15 mm
Height15 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.07
Leakage Current47 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.38$276.00
Need more?

My Notes

Sign into see notes.