Reference Only

AFK475M50B12T-F

Aluminum Electrolytic Capacitors - SMD 50V 4.7uF 4X5.8 AEC-Q200

Manufacturer:

Mfr Part:
AFK475M50B12T-F

TTI Part:
AFK475M50B12T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
ESR2.9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.5 mm
Height5.5 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Capacitance - nF4700 nF
Dissipation Factor DF0.1
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.255$510.00
$0.239$1,434.00
Need more?

My Notes

Sign into see notes.