Reference Only

AFK336M10B12T-F

Aluminum Electrolytic Capacitors - SMD 10V 33uF 4X5.8 AEC-Q200.

Manufacturer:

Mfr Part:
AFK336M10B12T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC10 VDC
Diameter4 mm (0.157 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current90 mA
ESR1.35 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.5 mm
Height5.5 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Leakage Current3.3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.218$2,180.00
Need more?