Reference Only

AFK227M06D16T-F

Aluminum Electrolytic Capacitors - SMD 220uF 6.3V 20% AEC-Q200

Manufacturer:

Mfr Part:
AFK227M06D16T-F

TTI Part:
AFK227M06D16T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.8 mm
Height7.8 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Leakage Current13.9 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.354$354.00
$0.313$1,878.00
$0.294$7,056.00
$0.284$15,336.00
Need more?
Sign in to add projects and notes