Reference Only

AFK108M50P44VT-F

Aluminum Electrolytic Capacitors - SMD 1000uF 50V 20% AEC-Q200

Manufacturer:

Mfr Part:
AFK108M50P44VT-F

TTI Part:
AFK108M50P44VT-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.8 mm (0.661 in)
Life5000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
ESR73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width16.8 mm
SeriesAFK V
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Vertical Can

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 625 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.95$1,843.75
$2.90$7,250.00
$2.87$16,143.75
Need more?
Sign in to add projects and notes