Reference Only

AFK107M25E16T-F

Aluminum Electrolytic Capacitors - SMD 25V 100uF 8X6.2 AEC-Q200

Manufacturer:

Mfr Part:
AFK107M25E16T-F

TTI Part:
AFK107M25E16T-F

EDA / CAD Models

Alternate Part Number

EEE-FK1E101P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
ESR260 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width7.8 mm
Height9.5 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current25 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.552$552.00
$0.515$2,060.00
$0.422$6,752.00
$0.369$13,284.00
Need more?
Sign in to add projects and notes