Reference Only

AFK107M16D16T-F

Aluminum Electrolytic Capacitors - SMD 16V 100uF 6.3X5.8 AEC-Q200

Manufacturer:

Mfr Part:
AFK107M16D16T-F

TTI Part:
AFK107M16D16T-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
ESR360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width7.8 mm
Height7.8 mm
SeriesAFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current16 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes