Reference Only

AFK-KIT3

Obsolete
Capacitor Kits 80 PIECE KIT

Manufacturer:

Mfr Part:
AFK-KIT3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Kits
Voltage Range100 V
Termination StyleSMD/SMT
SeriesAFK
QualificationAEC-Q200
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?