Reference Only
AEB-KIT1
Obsolete
Capacitor Kits
Datasheet
AEB-KIT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Kits | |
| Termination Style | SMD/SMT | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 20 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?