Reference Only
ACR15KT
Capacitor Hardware 2W 15K ohm PK OF 10 START RESISTOR KIT
Datasheet
ACR15KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | ACR | |
| Product | Accessories | |
| Type | Bleeder Resistor | |
| Packaging | Each | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.76 | $507.60 | |
| $48.87 | $4,887.00 | |
| $48.39 | $19,356.00 | |
| $47.91 | $43,119.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 216-259uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 1000-1200uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 400-480uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 189-227uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 161-193uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 43-52uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 64-77uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 460-552uF 330V
Sign in to add projects and notes