Reference Only

947D771K122DLRSN

Film Capacitors 770uF 1200V 10%.

Manufacturer:

Mfr Part:
947D771K122DLRSN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance770 uF
Voltage Rating DC1.2 kVDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
Length162 mm (6.378 in)
ProductDC Link Film Capacitors
Voltage Rating AC230 VAC
Tolerance10 %
Number of Pins2 Pin
ESR2.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series947D
Diameter116 mm
Lead DiameterM6
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene, High Energy Density, DC Link Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$166.07$3,985.68
$159.04$7,633.92
Need more?