Reference Only

947D331K102BDMSN

Film Capacitors 330uF 1KV 10%

Manufacturer:

Mfr Part:
947D331K102BDMSN

TTI Part:
947D331K102BDMSN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance330 uF
Voltage Rating DC1 kVDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length87 mm (3.425 in)
ProductDC Link Film Capacitors
Voltage Rating AC230 VAC
Tolerance10 %
Number of Pins2 Pin
ESR1.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series947D
PackagingBulk
Diameter90 mm
Lead DiameterM6
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene, High Energy Density, DC Link Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,520In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes