Reference Only

947D261K112BDMSN

Film Capacitors 260uF 1100V 10%

Manufacturer:

Mfr Part:
947D261K112BDMSN

TTI Part:
947D261K112BDMSN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance260 uF
Voltage Rating DC1.1 kVDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length87 mm (3.425 in)
ProductDC Link Film Capacitors
Voltage Rating AC230 VAC
Tolerance10 %
Number of Pins2 Pin
ESR1.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series947D
PackagingBulk
Diameter90 mm
Lead DiameterM6
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene, High Energy Density, DC Link Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.92$2,470.08
$99.69$9,570.24
$98.70$21,319.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes