Reference Only
947C601K801CCIS
Film Capacitors 600uF 800V 55C
Datasheet
947C601K801CCIS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 600 uF | |
| Voltage Rating DC | 800 VDC | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 45 mm (1.772 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 2 mOhms | |
| Height | 145 mm (5.709 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 947C | |
| Packaging | Bulk | |
| Diameter | 92 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance High Current DC Link Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.51 | $4,044.24 | |
| $163.37 | $15,683.52 | |
| $161.75 | $34,938.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes