Reference Only

947C491K801CBMS

Film Capacitors 490uF 800V 55C.

Manufacturer:

Mfr Part:
947C491K801CBMS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance490 uF
Voltage Rating DC800 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length120 mm (4.724 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.6 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series947C
PackagingBulk
Diameter92 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Capacitance High Current DC Link Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.86$3,380.64
$136.11$6,805.50
Need more?