Reference Only

944U520K142ABM

Film Capacitors 52uF 1400V M8 Stud

Manufacturer:

Mfr Part:
944U520K142ABM

TTI Part:
944U520K142ABM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance52 uF
Voltage Rating DC1.4 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length51 mm (2.008 in)
ProductDC Link Film Capacitors
Tolerance10 %
ESR1.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series944U
PackagingBulk
Diameter84.5 mm
Life10000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Film Capacitors for DC Filtering

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes