Reference Only

944U470K122AAI

Film Capacitors 47uF 1200V M5 insert

Manufacturer:

Mfr Part:
944U470K122AAI

TTI Part:
944U470K122AAI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance47 uF
Voltage Rating DC1.2 kVDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length101 mm (3.976 in)
ProductDC Link Film Capacitors
Tolerance10 %
ESR700 uOhms
Height40 mm (1.575 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series944U
PackagingBulk
Diameter84.5 mm
Life10000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Film Capacitors for DC Filtering

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.61$71.61
$70.90$425.40
$65.43$654.30
$58.01$1,392.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes