Reference Only

944U221K801ACM

Film Capacitors 220uF 800V M8 Stud

Manufacturer:

Mfr Part:
944U221K801ACM

TTI Part:
944U221K801ACM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance220 uF
Voltage Rating DC800 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length64 mm (2.52 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series944U
PackagingBulk
Diameter84.5 mm
Life10000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Film Capacitors for DC Filtering

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.89$1,150.68
$87.16$2,091.84
$66.25$6,360.00
$63.18$13,646.88
Need more?
Sign in to add projects and notes