Reference Only
944L700K122ABM
Film Capacitors 1.2kVDC 70uF 10% Stud Mount.
Datasheet
944L700K122ABM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 70 uF | |
| Voltage Rating DC | 1.2 kVDC | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 45 mm (1.772 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 800 uOhms | |
| Height | 51 mm (2.008 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 944L | |
| Packaging | Bulk | |
| Diameter | 84.5 mm | |
| Life | 5000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | DC Link Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.82 | $1,089.84 | |
| $80.84 | $4,042.00 | |
| $79.16 | $7,916.00 |
Need more?