Reference Only
942C6P15K-F
Film Capacitors 0.15uF 600Vdc.
Datasheet
942C6P15K-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 150 nF | |
| Voltage Rating DC | 600 VDC | |
| Termination Style | Axial | |
| Dielectric | Polypropylene (PP) | |
| Length | 34 mm (1.339 in) | |
| Product | Snubber Film Capacitors | |
| Voltage Rating AC | 300 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 5 mOhms | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 942 | |
| Packaging | Bulk | |
| Diameter | 14 mm | |
| Lead Diameter | 1 mm | |
| Life | 2000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $361.00 | |
| $3.27 | $1,635.00 | |
| $3.16 | $3,160.00 | |
| $3.05 | $6,100.00 |
Need more?