Reference Only

942C6P15K

Film Capacitors 0.15uF 600Volts

Manufacturer:

Mfr Part:
942C6P15K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance150 nF
Voltage Rating DC600 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length34 mm (1.339 in)
ProductSnubber Film Capacitors
Voltage Rating AC300 VAC
Tolerance10 %
ESR5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series942
Diameter14 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?