Reference Only

942C16S68K-F

Film Capacitors 1600V 0.068uF

Manufacturer:

Mfr Part:
942C16S68K-F

TTI Part:
942C16S68K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC1.6 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length34 mm (1.339 in)
ProductSnubber Film Capacitors
Voltage Rating AC460 VAC
Tolerance10 %
Number of Pins2 Pin
ESR6 mOhms
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series942
PackagingBulk
Diameter19 mm
Lead Diameter1 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.80$280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.