Reference Only

942C16P47K-F

Film Capacitors 0.47uF 1600V.

Manufacturer:

Mfr Part:
942C16P47K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC1.6 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length54 mm (2.126 in)
ProductSnubber Film Capacitors
Voltage Rating AC460 VAC
Tolerance10 %
Number of Pins2 Pin
ESR5 mOhms
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series942
PackagingBulk
Diameter30 mm
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.22$1,022.00
$10.21$5,105.00
Need more?