Reference Only

940C12P68K-F

Film Capacitors 0.68uF 1200V 10%.

Manufacturer:

Mfr Part:
940C12P68K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance680 nF
Voltage Rating DC1.2 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length46 mm (1.811 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
ESR6 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series940
PackagingBulk
Diameter27 mm
Lead Diameter1.2 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.19$509.50
$9.78$978.00
$9.10$4,550.00
$8.88$8,880.00
Need more?