Reference Only

940C10P68K-F

Film Capacitors 1kV .68uF

Manufacturer:

Mfr Part:
940C10P68K-F

TTI Part:
940C10P68K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance680 nF
Voltage Rating DC1 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length34 mm (1.339 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
ESR5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series940
PackagingBulk
Diameter28 mm
Lead Diameter1.2 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.52$238.00
$8.44$422.00
$7.59$759.00
$7.51$3,004.00
$7.25$6,525.00
Need more?
Sign in to add projects and notes