Reference Only

936C4W1K-F

Film Capacitors 1uF 400V 10%

Manufacturer:

Mfr Part:
936C4W1K-F

TTI Part:
936C4W1K-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length31.75 mm (1.25 in)
Width15 mm (0.591 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
ESR11 mOhms
Height9.9 mm (0.39 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series936
PackagingBulk
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected on  from 10-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.