Reference Only

935C4W3-2K

Obsolete
Film Capacitors 3.0UF 400V 10%

Manufacturer:

Mfr Part:
935C4W3-2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3 uF
Voltage Rating DC400 VDC
Termination StyleWire
DielectricPolypropylene (PP)
Length44.4 mm (1.748 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
ESR12 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series935
Diameter24.4 mm
Lead Diameter1 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?