Reference Only

930C6P33K

Obsolete
Film Capacitors .33uF 630V 10%

Manufacturer:

Mfr Part:
930C6P33K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.33 uF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length32 mm (1.26 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series930C
Diameter15.1 mm
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?