Reference Only
826LMX450M2BDMY
Aluminum Electrolytic Capacitors - Snap In 82UF 450V 20%
Datasheet
826LMX450M2BDMY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 82 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 30 mm (1.181 in) | |
| Tolerance | 20 % | |
| Ripple Current | 550 mA | |
| ESR | 4.0436 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | LMX | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |