Reference Only
730P684X9630
Film Capacitors .
Datasheet
730P684X9630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 680 nF | |
| Diameter | 16.9 mm | |
| Dielectric | Polypropylene (PP) | |
| Length | 44.5 mm (1.752 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bag | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Series | 730P | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | High Frequency | |
| Voltage Rating DC | 630 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $4,210.00 |
Need more?