Reference Only

730P224X9250

Film Capacitors .22UF 250V 10%

Manufacturer:

Mfr Part:
730P224X9250

TTI Part:
730P224X9250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance220 nF
Diameter7.8 mm
DielectricPolypropylene (PP)
Length25.4 mm (1 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeFilm Capacitors
ProductGeneral Film Capacitors
Series730P
SubcategoryCapacitors
Termination StyleAxial
Tolerance10 %
TypeHigh Frequency
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.