Reference Only

716P15496MD3

Film Capacitors 150nF 600V 10% Orange Drop.

Manufacturer:

Mfr Part:
716P15496MD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance150 nF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.8 mm (1.094 in)
Length41.9 mm (1.65 in)
Width14 mm (0.551 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Height23.6 mm (0.929 in)
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series716P
PackagingBulk
Lead Diameter1 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polypropylene Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.09$3,090.00
Need more?