Reference Only

715P22456MD3

Film Capacitors 600V 220nF ORANGE DROP

Manufacturer:

Mfr Part:
715P22456MD3

TTI Part:
715P22456MD3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.8 mm (1.094 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance5 %
Number of Pins2 Pin
Lead StyleInside Bend
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series715P
PackagingBulk
Diameter21.1 mm
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polypropylene Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

1,000 expected 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.93$7.86
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes