Reference Only

715P223516MA3

Film Capacitors 22000pF 100V 5% Orange Drop.

Manufacturer:

Mfr Part:
715P223516MA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing35.7 mm (1.406 in)
ProductGeneral Film Capacitors
Voltage Rating AC500 VAC
Tolerance5 %
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series715P
PackagingBulk
Diameter17.5 mm
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameOrange Drop
TypeOrange Drop, Polypropylene Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.86$1,860.00
$1.85$9,250.00
Need more?