Reference Only

6PSP10

Film Capacitors 0.1uF 600V 10% ORANGE DROP

Manufacturer:

Mfr Part:
6PSP10

TTI Part:
6PSP10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing24.6 mm (0.969 in)
Length30.5 mm (1.201 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
Package / Case16.5 mm x 30.5 mm
Lead StyleInside Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPS
PackagingBulk
Diameter16.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOrange Drop Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

89In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.05$8.05
$6.71$67.10
$5.83$291.50
$5.46$546.00
$4.77$2,385.00
$4.50$4,500.00
Need more?

My Notes

Sign into see notes.