Reference Only
684MWR400K
Film Capacitors 0.68uF 400V 20%
Datasheet
684MWR400K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 680 nF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Length | 34 mm (1.339 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 200 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 2.08 Ohms | |
| Package / Case | 12.5 mm x 34 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | MWR | |
| Packaging | Bulk | |
| Diameter | 12.5 mm | |
| Lead Diameter | 0.8 mm | |
| Life | 2000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polyester Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $460.00 | |
| $1.01 | $1,616.00 |
Need more?
Sign in to add projects and notes