Reference Only

550C842T500FG0D

Aluminum Electrolytic Capacitors - Screw Terminal 8400UF 500V

Manufacturer:

Mfr Part:
550C842T500FG0D

TTI Part:
550C842T500FG0D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance8.4 mF
Diameter89 mm
Length219.08 mm
ProductAluminum Electrolytic Capacitors
Life8000 Hour
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series550C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency120 Hz
TypeHigh Ripple Current Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 6)
Quantity Unit PriceExt. Price
$409.66$7,373.88
$405.60$29,203.20
$401.59$65,057.58
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes