Reference Only
550C562T400DP2B
Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V
Datasheet
550C562T400DP2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 5.6 mF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 76.2 mm | |
| Length | 149.23 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 8000 Hour | |
| Tolerance | - 10 %, + 50 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 550C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 120 Hz | |
| Type | High Ripple Current Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.72 | $5,188.80 | |
| $125.52 | $20,083.20 | |
| $124.28 | $44,740.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes