Reference Only

550C332M450DE2GS

Aluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V

Manufacturer:

Mfr Part:
550C332M450DE2GS

TTI Part:
550C332M450DE2GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3300 uF
Diameter76.2 mm
Length130.18 mm
ProductAluminum Electrolytic Capacitors
Life8000 Hour
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series550C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency120 Hz
TypeHigh Ripple Current Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 8)
Quantity Unit PriceExt. Price
$105.68$5,072.64
$104.64$20,090.88
$103.60$44,755.20
Need more?
Sign in to add projects and notes