Reference Only

550C292T250BC2B

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF -10%+50% 250 Volts

Manufacturer:

Mfr Part:
550C292T250BC2B

TTI Part:
550C292T250BC2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2.9 mF
Voltage Rating DC250 VDC
Diameter50.8 mm
Length104.78 mm
Lead Spacing22.22 mm
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance- 10 %, + 50 %
ESR37.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series550C
PackagingKit
Leakage Current4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeScrew Terminal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.95$81.95
$67.62$338.10
$65.49$720.39
$62.80$1,318.80
$62.17$1,989.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes