Reference Only

550122T200AB2B

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V -10%+50%.

Manufacturer:

Mfr Part:
550122T200AB2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1200 uF
Voltage Rating DC200 VDC
Diameter34.93 mm
Length79.38 mm
Lead Spacing12.7 mm
ProductComputer Grade Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 50 %
Ripple Current7.1 A
ESR78.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series550
PackagingBulk
Leakage Current4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeHigh Ripple Current Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 80)
Quantity Unit PriceExt. Price
$17.78$4,267.20
Need more?