Reference Only

520C562P400DF2H

Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V 0.2

Manufacturer:

Mfr Part:
520C562P400DF2H

TTI Part:
520C562P400DF2H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance5.6 mF
Voltage Rating DC400 VDC
Diameter76.2 mm
Length142.88 mm
Lead Spacing31.75 mm
ProductAluminum Electrolytic Capacitors
Life8000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series520C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.89$4,835.60
$116.75$18,680.00
$115.59$41,612.40
Need more?
Sign in to add projects and notes