Reference Only

505PHC250K

Film Capacitors 5uF 250V 10%

Manufacturer:

Mfr Part:
505PHC250K

TTI Part:
505PHC250K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC250 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length34 mm (1.339 in)
ProductDC Link Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
ESR3.4 mOhms
Package / Case18.5 mm x 34 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPHC
PackagingBulk
Diameter18.5 mm
Lead Diameter1 mm
Life100000 Hour at VDC, 30000 Hour at VAC
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.04$912.00
$2.96$10,656.00
Need more?

My Notes

Sign into see notes.